• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech EX505A-K-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Waterproof (IP

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extech EX505A-K-ISO

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 99.99 mF

Frequency reading range

0.001 Hz -10 MHz

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Interfaces

none

Power supply (details)

9 V battery pack

Height

183 mm

Width

83 mm

Length

55 mm

Weight

365 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Extech EX505A-K-ISO

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 55 x 83 x 183 mm

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-20 °C

Features

incl. testing cable

Waterproof (IP67)

incl. voltmeter

ISO calibration

incl. bag

Documents & Downloads

Datasheet

Datasheet 3330979 Extech Extech EX505A-K-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Waterproof (IP

User & Safety Instructions

User & Safety Instructions 3330979 Extech Extech EX505A-K-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Waterproof (IP

Description

The robust EX505 multimeter offers safety classification CAT IV-600V, True RMS accuracy and large number of 6,000 display in a waterproof and crash-proof housing. Versatile DV25 AC voltage tester contains a professional 8-piece test lead set, a K-type thermocouple bead probe, an input adapter and a magnetic suspension strap. Supplied in a soft carry case that provides protection and organization Includes Dual range functions (24 to 1000 VAC/100 to 1000 VAC). Acoustic and visual warnings, robust double cast housing and CAT IV-1000V safety rating.

This text is machine translated.

Features

  • CAT IV multimeter and AC voltage tester with 8-part test lead set
  • 1000V input protection for all functions

Scope of delivery

  • Test leads
  • Magnet-suspension tape
  • Wired thermo-sensor
  • Carry bag
  • Battery (9 V block)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.