• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech EX530A-ISO Handheld multimeter Calibrated to (ISO standards) Digital LoZ, Waterproof (IP67), Capacitance t

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 99.99 mF

Frequency reading range

0.001 Hz -10 MHz

Basic accuracy

0.06 %

Measurement type (details)

True RMS

Interfaces

none

Power supply (details)

9 V battery pack

Height

183 mm

Width

83 mm

Length

55 mm

Weight

380 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Extech EX530A-ISO

Display

Digital

Display (counts)

50000

Dim

(L x W x H) 55 x 83 x 183 mm

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-45 °C

Features

LoZ

Waterproof (IP67)

Capacitance testing

ISO calibration

Documents & Downloads

Datasheet

Datasheet 3330985 Extech Extech EX530A-ISO Handheld multimeter Calibrated to (ISO standards) Digital LoZ, Waterproof (IP67), Capacitance t

User & Safety Instructions

User & Safety Instructions 3330985 Extech Extech EX530A-ISO Handheld multimeter Calibrated to (ISO standards) Digital LoZ, Waterproof (IP67), Capacitance t

Description

True RMS for accurate AC and current measurements. High resolution display with 50000 counts and a basic DC accuracy of 0.06%. Fully packed with extended functions. LoZ prevents faulty measurements due to ghost voltage low pass filter (LPF) for exact measurement of electrically noisy devices. Measurement up to 1000V ACV/DCV plus ACA, DCA, resistance, capacitance, frequency, Button ratio, temperature, diode and counting

This text is machine translated.

Features

  • Highly precise True RMS multimeter with CAT IV 600V safety rating
  • IP67 Waterproof and 2M fall-proof, robust design for tough applications

Scope of delivery

  • Test leads
  • Magnet-suspension tape
  • Wired thermo-sensor
  • Carry bag
  • Battery (9 V block)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.