• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech EX505A-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Capacitance test

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extech EX505A-ISO

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 99.99 mF

Frequency reading range

0.001 Hz -10 MHz

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Interfaces

none

Power supply (details)

9 V battery pack

Height

183 mm

Width

83 mm

Length

55 mm

Weight

365 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Extech EX505A-ISO

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 55 x 83 x 183 mm

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-20 °C

Features

incl. testing cable

Capacitance testing

ISO calibration

incl. bag

Waterproof (IP67)

Documents & Downloads

Datasheet

Datasheet 3330977 Extech Extech EX505A-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Capacitance test

User & Safety Instructions

User & Safety Instructions 3330977 Extech Extech EX505A-ISO Handheld multimeter Calibrated to (ISO standards) Digital incl. testing cable, Capacitance test

Description

True RMS for accurate AC and current measurements. Measurement of up to 1000 V ACV/DCV plus ACA, DCA, resistance, capacitance, frequency, Button ratio, temperature, diode and counting IP67 Waterproof and 2M fall-proof robust design for the tough use 1000V input protection in all functions.

This text is machine translated.

Features

  • CAT IV-600V True RMS industrial multimeter with protection class IP67
  • Complete with test leads
  • Magnetic suspension strap
  • Type K-bulge wire temperature sensor
  • Carrying case

Scope of delivery

  • Test leads
  • Magnet-suspension tape
  • Wired thermo-sensor
  • Carry bag
  • Battery (9 V block)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.