• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech 380396 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 60 GΩ

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Insulation tester

Test voltage

500 V

1000 V

2500 V

5000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

0 - 600 Ω

Dim

(L x W x H) 19.8 x 14.8 x 8.6 cm

Weight

1.438 kg

Display type

Digital (LCD)

Insulation resistance (max.)

60 GΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT IV 600 V

Width

14.8 cm

Height

8.6 cm

Length

19.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088697 Extech Extech 380396 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 60 GΩ

Description

With the 380396 you can measure insulation resistance up to 60 GΩ with test voltages of 500 V, 1000 V, 2500 V and 5000 V. Equipped with polarization index measurement (PI), measurement of the dielectric absorption ratio (DAR), AC/DC voltage measurement up to 600 V with min/max, peak and relative functions, and 1 to 15-minute timer function for IR measurements.

This text is machine translated.

Features

  • Large 6000-counter display with bar graph and backlighting
  • Polarisation index measurement (PI)
  • Measurement of dielectric absorption ratio (DAR)
  • AC/DC voltage measurement from 0 to 600 V with max/min, peak and relative functions
  • 1 to 15-minute timer function for IR measurements
  • Display of output voltage and discharge voltage
  • Automatic discharge function and voltage output warning function
  • Automatic range selection, automatic switch-off and battery testing

Scope of delivery

  • Test Leads
  • 8x C batteries
  • 120-V AC adapter
  • Rugged carrying case

More interesting products

(*All information is plus legal VAT)