• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PRC15 Calibrator Voltage, Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Current and voltage calibrator

  • 0 to 24 mA (-25 to 125%) display
  • 0 to 20 V DC voltage calibration source
  • Up to five customizable settings for the calibration
  • Palm-sized, double-shaped housing and a large, digital dot-matrix LCD display with backlight
  • I/O ports with standard banana connection
  • Large battery compartment for long-term operation
  • Adapter for external power supply for continuous operation

Technical specifications

  • Power source output 0 to 24 mA for loads of up to 1,000 Ohm (-25% up to 125%); Output 0 to 20 V
  • Signal for current measurement 0 to 50 mA (-25 to 230%); 0 to 19.99 V
  • Input/output ranges, and view the resolution
  • 0 to 19.99 mA 0.01 mA
  • 0 to 24.0 mA 0.1Ma
  • 0 to 1999 mV 1 mV
  • 0 to 20.00 V 10 mV
  • Accuracy 0.01% ± 1 point

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Resolution

0.01 mA

Power supply

6 x AA battery (included)

PSU (included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1165278 Extech PRC15 Calibrator Voltage, Amperage

User & Safety Instructions

User & Safety Instructions 1165278 Extech PRC15 Calibrator Voltage, Amperage

Description

Precision current/voltage source/measurement calibrator

This text is machine translated.

Scope of delivery

  • Test Leads
  • Alligator Clips
  • Universal power supply with 4 Plugs
  • Batteries
  • Hard case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 647.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)