• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PRC30 Calibrator Voltage, Amperage, Temperature

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 29 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function calibrator

  • 0 to 24 mA (-25 to 125%) display
  • 24 V DC power source for 2-wire current loop
  • 0 to 20 V DC voltage calibration source
  • Source and measuring the 8 Thermocouple types (J, K, T, E, C, R, S and N)
  • CJC function cold junction compensation
  • Up to five customizable settings for the calibration
  • Palm-sized, double-shaped housing and a large dot-matrix LCD display with backlight
  • Very accurate calibration function simulates precise thermocouple output for calibration of thermometers, transmitters, controls and recorder
  • Displays the output in millivolt or as temperature, depending on the thermocouple tables
  • Zero balance, automatic zero calibration after switch-on and in the change mode
  • I/O ports with standard banana connection and Mini thermocouple plug
  • Large battery compartment for long-term operation
  • Adapter for external power supply for continuous operation

Technical specifications

  • Dc voltage source
  • Current 0 to 24 mA, -25% to +125% ± (0.01% + 1 digit)
  • Max. Load 1,000 Ω @ 24mA
  • Voltage 0 to 2.000 mV, 0 to 20 V -25% to +125% ± (0.01% + 1 digit)
  • MV/Temp -5 to 55 mV ± (0.01% + 1 digit)
  • Type J-50 up to 1,000°C ± (0.05% + 1°C)
  • K type -50 up to 1,370 °C ± (0.05% + 1°C)
  • Type T-120 up to 400 °C ± (0.05% + 1°C)
  • Type E -50 to 750 °C ± (0.05% + 1°C)
  • Type C, R, S0 up to 1,750 °C ± (0.05% + 1°C)
  • Type N -50 to 1300 °C ± (0.05% + 1°C)
  • Direct voltage measurement
  • Current 0 to 50 mA, -25% to +230% ± (0.01% + 1 digit)
  • Voltage 0 to 1,999 mV, 2 to 20 V -25% to +125% ± (0.01% + 1 digit) Auto Range
  • MV/temperature -10 to 60 mV ± (0.01% + 1 digit)
  • Type J-50 up to 1,000°C ± (0.05% + 1°C)
  • K type -50 up to 1,370 °C ± (0.05% + 1°C)
  • Type T-120 up to 400 °C ± (0.05% + 1°C)
  • Type E -50 to 750 °C ± (0.05% + 1°C)
  • Type C, R, S0 up to 1,750 °C ± (0.05% + 1°C)
  • Type N -50 to 1300 °C ± (0.05% + 1°C)
  • Current loop 24 V

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Temperature

Operating voltage

24 V

Power supply

6 x AA battery (included)

PSU (included)

Documents & Downloads

Datasheet

Datasheet 1165280 Extech PRC30 Calibrator Voltage, Amperage, Temperature

User & Safety Instructions

User & Safety Instructions 1165280 Extech PRC30 Calibrator Voltage, Amperage, Temperature

Description

Precision current/voltage / thermal element source/measurement calibrator

This text is machine translated.

Scope of delivery

  • Test Leads
  • Alligator Clips
  • Calibration cable
  • Universal power supply with 4 Plugs
  • Batteries
  • Hard case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 797.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)