• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RE300 Waterproof ORP Meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Measures ORP/Redox from -999 to 999mV
  • Automatic electronic self calibration
  • Simulated analog bargraph displays change in ORP reading
  • High resolution of 1mV
  • Memory stores and recalls 15 readings and saves last calibrated value
  • Data validation indicators show user the reading is stabilized
  • Data Hold, Auto shut-off and low battery indicatio

Technical specifications

  • Measuring range: -999 to 999 mV
Product type

Photometer

Reading type

ORP

Accuracy

Redox ± 4 mV

Display

Digital

Manufacturer's standards (no certificate)

Operating temperature

0 - max. +50 °C

Resolution

Redox 1 mV

Power supply (details)

4 x CR2032 battery

Length

41 mm

Reading range

Redox -999 - 999 mV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 121631 Extech RE300 Waterproof ORP Meter

User & Safety Instructions

User & Safety Instructions 121631 Extech RE300 Waterproof ORP Meter

Conformity certificate

Conformity certificate 121631 Extech RE300 Waterproof ORP Meter

Description

Robust and waterproof (IP67) measuring sticks covering all the important measurement categories of liquids. These units have a high sensitivity and are fitted with interchangeable measuring probes. In addition to the numerical display of the measurement these units have a bar graph display and a measurement memory.

Features

  • Measurement of the redox value
  • Flat exchangeable electrodes for easy cleaning
  • Self calibrating
  • Storage for 15 readings.

Scope of delivery

  • 4 batteries (type CR2032)
  • Protective cap
  • Plastic cup
  • Carrying strap
  • Operating instructions.

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)