• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extel Video door intercom Wi-Fi Door intercom module, Monitor Anthracite, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Video telephone WAVE 3 Extel 720337

  • Wireless video phone
  • avantgarde
  • Fingerprint

Technical specifications

  • Expandable with: Optional casing shells (graphite, titanium gray, terra cotta) and optional 5 Vdc 3 W solar panel
  • Resolution: Monitor: 1024 x 600 px; Camera sensor: 2K (2048 x 1152 px)
  • Melodies (quantity): 6 ringtones + 2 MP3 ringtones (can be personalized via APP)
Product type

Video door intercom

Component

Door intercom module

Monitor

Features

Backlit nameplate

Transfer type

Wi-Fi

Frequency

866.3 MHz

5 GHz

350 m

Mounting type (interior)

Wall

Material (external)

ABS-PC

Factory colour

Anthracite

Black

Type

Robust touch design
Monitor made of 70% recycled ABS
Door intercom system made of 70% recycled ABS-PC

Power supply (LOV)

Li-ion rechargeable batteries

solar-powered

via USB

Power over Ethernet (PoE)

Display type

Touch colour display

Screen size diagonal (cm)

18 cm

Screen size diagonal (inches)

7 inch

Camera type

2K resolution
Fixed lens
Built-in infrared LEDs for night vision

Max. viewing angle hor.

110°

Vertical viewing angle

60°

Tunes

6

Max. bell volume

85 dBa

Dimensions (built-in device)

11.3 cm (H) x 17.3 cm (W) x 1.9 cm (D)

External unit dims.

17.5 cm (H) x 7.3 cm (W) x 4.2 cm (D)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734030 Extel Video door intercom Wi-Fi Door intercom module, Monitor Anthracite, Black

Information

Information 3734030 Extel Video door intercom Wi-Fi Door intercom module, Monitor Anthracite, Black

Information 3734030 Extel Video door intercom Wi-Fi Door intercom module, Monitor Anthracite, Black

Description

Greet your visitors with the new Extel Wave 3 wireless video phone.

As the third model of the wave series from Extel the wireless and connected video intercom Wave 3 is a first class ally for a carefree
Access control. The simple installation and the various functions, combined with advanced technology, provide for modernity. You decide how you want to manage your accesses: Via fingerprint, via temporary QR code or via APP Extel Connect. When a visitor presses the ring button, you will be immediately notified with a photo or video, and can respond via your monitor or smartphone and open the access if you wish. The road-side door entry system is available in several colors*, the monitor has a simple, elegant design. This video intercom system looks just like your home.
* Enclosure shell available separately

This text is machine translated.

Scope of delivery

  • 1 7" color monitor with touch screen and Wi-Fi connection
  • 1 wireless door station with a large range
  • 2 batteries for power supply of the door station
  • 1 battery charger
  • 1 USB-C power supply for the monitor
  • Hardware for installation

More interesting products

(*All information is plus legal VAT)