• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BP.Z46APB Tool box (empty) Plastic Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Volume

36 l

Factory colour

Black

Material

Plastic

Inserts

32

Width

244 mm

Height

324 mm

Length

454 mm

Dim

(L x W x H) 454 x 244 x 324 mm

Weight

3100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299664 Facom BP.Z46APB Tool box (empty) Plastic Black

Description

Ideal for maintenance operations on site. Large capacity of 36 liters, 6 drawers in the middle and 2 side inserts (up to 16 box per application). Safety catch, the opening of the inserts and drawers during transport.

Hints

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)