• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MODM.BTX1 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slot >4 mm, crimping 5 mm+
Product type

Tool kit

Length

430 mm

Height

55 mm

Width

195 mm

Dim

(L x W x H) 430 x 195 x 55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740952 Facom MODM.BTX1 Tool kit

Description

Precise and fast. Fewer tip slides on the screw. Robust. Chemical-resistant. Sand-blasted blade design.

This text is machine translated.

Scope of delivery

  • TX SCREWDRIVER (BTX): T10 - T15 - T20 - T25 - T27 - T30 - T40
  • Foam insert for MODM.BTX1 (PM.MODBTX1)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)