
Faytech 1010502305 Touchscreen EEC: D (A - G) 20.3 cm (8 inch) 1024 x 768 p 4:3 6 ms

Highlights & Details
8" capacitive touch monitor
- Screen size 20.3 cm (8 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: Response time: 6 ms;Full HD, Built-in speakers, Touchscreen, IP65 - front side (water- and dust-proof)
Technical specifications
- Product type
Touchscreen
- Image format
4:3
- Response time
6 ms
- Static contrast ratio
700 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
150°
- Vertical viewing angle
150°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Full HD
Built-in speakers
Touchscreen
IP65 - front side (water- and dust-proof)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of DisplayPort
1 x
- Width
201 mm
- Height
160.5 mm
- Depth
35.7 mm
- Dim
(W x H x D) 201 x 160.5 x 35.7 mm
- Weight
950 g
- Display type
LED display
- Display size
- 23 inch
D (A - G)
- Screen coating
Anti-glare
- Display
20.3 cm (8 inch)
- Curved monitor
No
- HDR support
No
- Power supply (details)
100-240V ACDC active switching; 12V DC-Out
- Touchscreen (display)
Yes
- Resolution (max.)
1024 x 768 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
20.3 cm
- Screen size diagonal (cm)
20.32 cm
- Screen size diagonal (inches)
8 inch
- Power consumption (ON)
6 W
Documents & Downloads
Datasheet
Datasheet 2534529 Faytech 1010502305 Touchscreen EEC: D (A - G) 20.3 cm (8 inch) 1024 x 768 p 4:3 6 ms
User & Safety Instructions
User & Safety Instructions 2534529 Faytech 1010502305 Touchscreen EEC: D (A - G) 20.3 cm (8 inch) 1024 x 768 p 4:3 6 ms
Description
This text is machine translated.
Features
- Physical resolution: 1024×768 pxMaximum displayable external resolution - HDMI, DP: 1920×1080 pxAnti-glare display surface (chemically etched)Capacitive 10-finger multi-touch panel1.1mm safety glass with 7H surface hardnessOptically bonded displayPatented IP65 front with silicone protectionBuilt-in speakers (2x2w)
Scope of delivery
- Cable
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 653.98€ 623.97*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































