• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faytech FT133BX6413ECAPOB Touchscreen 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort, Audio line in, Audio li

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faytech FT133BX6413ECAPOB - 13.3" touch - PC capacitive with 8GB RAM, 120GB SSD & 9-36V

  • Screen size 33.8 cm (13.3 inch)
  • Energy efficiency rating (calc): n.rel.
  • Interfaces: HDMI™, DisplayPort, Audio line in, Audio line out, Wi-Fi, USB A (USB 2.0), USB A (USB 3.0), Card reader, SD, RS232;IP65 - front side (water- and dust-proof)

Technical specifications

  • Protection class IP65 front side, IP40 back, IK7
  • Surface hardness 7H
  • Temperature range -10 to +60 oC
Product type

Touchscreen

Image format

16:9

Contrast ratio (dyn)

800 : 1

Brightness

300 cd/m²

Hor. viewing angle

170°

Vertical viewing angle

170°

Panel technology

IPS LCD

Wall mounting option

100 x 100 mm VESA standard

Points of contact

10

Factory colour

Black

Features

IP65 - front side (water- and dust-proof)

No. of HDMI ports

1 x

No. of USB ports

4 x

Interfaces

HDMI™

DisplayPort

Audio line in

Audio line out

Wi-Fi

USB A (USB 2.0)

USB A (USB 3.0)

Card reader

SD

RS232

No. of DisplayPort

1 x

Width

338 mm

Height

221 mm

Depth

42 mm

Dim

(W x H x D) 338 x 221 x 42 mm

Weight

3400 g

Display type

LED backlit

Display size

- 23 inch

n.rel.

Screen coating

Anti-glare

Display

33.8 cm (13.3 inch)

Power supply (details)

100 - 240 V

Touchscreen (display)

Yes

Resolution (max.)

1920 x 1080 p

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

33.8 cm

Screen size diagonal (cm)

33.7 cm

Screen size diagonal (inches)

13.3 inch

Power consumption (ON)

19 W

Standby consumption

1 W

Keyboard layout

German, QWERTZ

Documents & Downloads

Datasheet

Datasheet 3205477 Faytech FT133BX6413ECAPOB Touchscreen 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort, Audio line in, Audio li

User & Safety Instructions

User & Safety Instructions 3205477 Faytech FT133BX6413ECAPOB Touchscreen 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 HDMI™, DisplayPort, Audio line in, Audio li

Description

The capacitive PC series of Faytech stands out from the competition through its fan-less, quiet operation, the IP65 front-panel design, high reliability and fine workmanship. It is the perfect choice for industrial and business applications. It features flat, rimless glass with water and dust-proof IP65 front plates and a robust aluminum casing with stable VESA 100-fastening bolts. This solution consists of a front kit and a back kit and ensures that your desired configuration is easily customizable.

This touch PC is powered by faytech's Elkhart industrial Lake motherboard. It is driven by the powerful Intel Atom x6413E processor with up to 3.00 GHz burst frequency (also available with Intel x6211E or J6412 processor). This version is equipped with 8 GB RAM, 120 GB SSD and Intel's UHD graphics chipset.

This text is machine translated.

Features

  • Processor / CPU Intel Atom® x6413E (Elkhart Lake)
  • GPU graphics Intel® UHD graphics
  • Memory 8 GB DDR4
  • Removable memory 120 GB SSD
  • Network 2x Realtek® 8111H (10/100/1000 Mbit/s)
  • Pre-installed operating system (OS) Debian 12
  • Screen size (inch/cm) 13.3" / 33.7 cm
  • Aspect ratio 16:9
  • Physical resolution 1920 × 1080 px
  • Maximum displayable external resolution – HDMI, DP 1920×1080 px
  • Brightness 300 cd/m²
  • Contrast 800:1
  • Viewing angle h/v 170/170°
  • 1x 9-36V DC-in (steerable)
  • 1x W-LAN antenna connector (RP-SMA male)
  • 2x USB 2.0
  • 2x USB 3.0
  • 1x HDMI
  • 1x DP
  • 1x audio in/out (Realtek® ALC897 Audio Codec)
  • 1x SIM-card slot
  • 1x SD-card slot
  • 2x Serial Port RS232 (RX / TX only)

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows
  • Linux
  • Mac
  • Android

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)