Image similar
Multipole connector, straight
Pin connector
+ ejector (short)
2.54 mm
2
8
16
1500 V AC
3 A
Phosphorus bronze
1 pc(s)
IDC Quickie
(L x W x H) 8.6 x 39.62 x 24 mm
DIN 41651
Thermoplastic UL94V-O
71918-216LF
Grey
39.62 mm
24 mm
8.6 mm
Perpendicular (to the PCB)
+125 °C
-65 °C
Gold plated
16
Datasheet 1401740 FCI 71918-216LF Pin connector + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
User & Safety Instructions 1401740 FCI 71918-216LF Pin connector + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)