• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 75867-104LF Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector angled PCB mounting

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Gold plating 0.62 µm
Connector type

Pin strip, right angle

Pins

20

Product type

Pin connector

CS

2.54 mm

No. of rows

2

Pins per row

10

Total number of pins

20

Nominal voltage

500 V

Nominal current

3 A

Contact material

Phosphorus bronze

Content

1 pc(s)

Connection

Print

Type

IDC Quickie

Dim

(L x W x H) 32.61 x 9.2 x 9.57 mm

Case material

Thermoplastic UL94V-O

Manufacturer part #

75867-104LF

Factory colour

Blue

Width

9.2 mm

Height

9.57 mm

Length

32.61 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+125 °C

Min. temperature

-65 °C

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 1401872 FCI 75867-104LF Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401872 FCI 75867-104LF Pin connector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)