• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block SSK 135 KER-EX 0505055 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

105 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 71.50 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block SSK 135 KER-EX

  • SSK 135 KER-EX

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

18

AWG max.

2

Clamp width

15.3 mm

No. of rows

1

Number of pins

2

Factory colour

White

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

800 V

Stripping length (max.)

16 mm

Manufacturer part #

0505055

Content

10 pc(s)

Industrial packaging

Yes

Type

SSK 135 KER-EX

Dim

(L x W) 53 mm x 15.3 mm

Width

15.3 mm

Length

53 mm

Flammability rating

V0

Connector colour

White

Insulation material

Ceramic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583762 Feed-through terminal block SSK 135 KER-EX 0505055 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583762 Feed-through terminal block SSK 135 KER-EX 0505055 Phoenix Contact

Description

Feed-through terminal block, connection method: screw connection, cross section: 1 mm² - 35 mm², 18 - 2 AWG, color: white, mounting type: NS 32, insulation material: ceramic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,450.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)