• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block STTB 1,5-PE 3036013 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.90 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block STTB 1,5-PE

  • STTB 1,5-PE

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4.2 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Green

Yellow

Stripping length (max.)

10 mm

Manufacturer part #

3036013

Content

50 pc(s)

Industrial packaging

Yes

Type

STTB 1,5-PE

Dim

(L x W x H) 67.5 x 4.2 x 47.5 mm

Width

4.2 mm

Height

47.5 mm

Length

67.5 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715747 Feed-through terminal block STTB 1,5-PE 3036013 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715747 Feed-through terminal block STTB 1,5-PE 3036013 Phoenix Contact

Description

Feed-through terminal block, Cross section:  0.08 mm² - 1.5 mm², AWG: 28 - 16, Connection type: Spring-cage connection, Width: 4.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 511.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)