• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 4-MTD 3046184 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.44 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UT 4-MTD

  • UT 4-MTD

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Explosion-proof

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

3046184

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4-MTD

Dim

(L x W x H) 57.8 x 6.2 x 47.5 mm

Width

6.2 mm

Height

47.5 mm

Length

57.8 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586300 Feed-through terminal block UT 4-MTD 3046184 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586300 Feed-through terminal block UT 4-MTD 3046184 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)