
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3044681
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UTTB 2,5-L/N
- Dim
(L x W x H) 69.9 x 5.2 x 65 mm
- Width
5.2 mm
- Height
65 mm
- Length
69.9 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566161 Feed-through terminal block UTTB 2,5-L/N 3044681 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566161 Feed-through terminal block UTTB 2,5-L/N 3044681 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 298.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































