• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63130125010 Tap drill bit set 25 mm TiAIN 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
25 mm
Material
Carbide metal
Material suitability
Metal
Tool holder
QuickIN
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HM core drill bits coated QuickIN Plus Ø25/20 PG36

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

25 mm

Material

Carbide metal

Material properties

TiAIN

Material suitability

Metal

Tool holder

QuickIN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323896 Fein 63130125010 Tap drill bit set 25 mm TiAIN 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)