• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ABH 18-26 AS 71400362000 Cordless hammer drill 18 V 5.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BATT. Hammer drill ABH 18-26 as set 5 Ah

  • 18 V/5.0 Ah Li-ion battery

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

980 U/min

Blow count

4350 /min

Impact

2.6 J

Tool holder

SDS-Plus

Features

incl. spare battery

incl. charger

incl. case

Weight

3.2 kg

Weight, information

without rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220167 Fein ABH 18-26 AS 71400362000 Cordless hammer drill 18 V 5.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

User & Safety Instructions

User & Safety Instructions 3220167 Fein ABH 18-26 AS 71400362000 Cordless hammer drill 18 V 5.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Warranty Terms

Warranty Terms 3220167 Fein ABH 18-26 AS 71400362000 Cordless hammer drill 18 V 5.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Description

Features

  • The powerful, brushless motor delivers a impact energy of 2.6 joules and thus provides for a fast drilling progress as well as a high chisel ablation power
  • Check-back monitoring with intelligent quick-action switch in case of sudden setbacks of the hammer drill for optimum user protection
  • Electronic Precision Control (EPC) with slow running speed for perfect handling and control with sensitive materials and challenging surfaces
  • Simple and precise control of the speed via the accelerator switch
  • Fatigue-free working through compact design and low vibrations
  • Changing the chisel position (Vario-Lock) – Lock the chisel in 36 positions to reach the optimum working position
  • Heller working area through the integrated LED-lamp
  • If the insertion tool is jammed or hooked, the drive to the drilling spindle is interrupted
  • Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries
  • Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge
  • ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge
  • Best equipped for every use. Mobile working with the L-BOXX system.
  • This text is machine translated.

Scope of delivery

  • BATT. Hammer drill ABH 18-26 as set 5 Ah
  • 2 LiIon battery GBA 18 V 5.0 Ah AS
  • QUICK CHARGER GAL 1880 CV AS
  • Plastic tool case (L-BOXX 136)
  • Cloth
  • Depth stop
  • Handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)