Cordless drill
ABS 18 Q AS
18 V
0
(1st/2nd Gear)0 - 450/2000 U/min
(soft/hard) 38/60 Nm
22+1
Wood/Steel 50,13 V mm
1,5 - 13 mm
brushless
w/o battery
w/o charger
2-speed
1.4 kg
without rechargeable battery
300 mm
150 mm
300 cm
(L x W x H) 300 cm x 300 mm x 150 mm
ABS 18 Q AS
yes
Datasheet 3171021 Fein ABS 18 Q AS 71132461000 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions 3171021 Fein ABS 18 Q AS 71132461000 Cordless drill 18 V brushless, w/o battery, w/o charger
Warranty Terms 3171021 Fein ABS 18 Q AS 71132461000 Cordless drill 18 V brushless, w/o battery, w/o charger
€ 700.97*
The necessary accessories are required to use the article as described.