• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HM-Ultra 35 QuickIN 63127125011 Tap drill bit set 51 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Tap drill bit set
Drill hole Ø
51 mm
Material
Carbide metal
Working length
35 mm
Length
77 mm
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HM Core drill Ø 51/35 - Ultra-HM QI

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

51 mm

Material

Carbide metal

Working length

35 mm

Length

77 mm

Height

60 mm

Width

55 mm

Weight

276 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323686 Fein HM-Ultra 35 QuickIN 63127125011 Tap drill bit set 51 mm 1 pc(s)

Description

The highest durability and excellent Zerspanleistung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)