• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HM-Ultra 50 63127334010 Tap drill bit set 54 mm carbide-tipped 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
54 mm
Material
Carbide metal
Material suitability
Brass
INOX
Titanium alloy
Copper
Steel
Brass
Special steel
Cast iron
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Carbide core drill Ultra 50 quick in max. Ø 54/50

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

54 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Brass

INOX

Titanium alloy

Copper

Steel

Brass

Special steel

Cast iron

Working length

50 mm

Length

125 mm

Shank Ø

6.35 mm

Height

60 mm

Width

63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323764 Fein HM-Ultra 50 63127334010 Tap drill bit set 54 mm carbide-tipped 1 pc(s)

Description

The highest durability and excellent Zerspanleistung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)