• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HM-Ultra 50 63127350010 Tap drill bit set 70 mm 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
70 mm
Material
Carbide metal
Material suitability
Special steel
Cast iron
INOX
Brass
Steel
Copper
Titanium alloy
Brass
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Carbide core drill Ultra 50 QuickIN max. Ø 70/50

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

70 mm

Material

Carbide metal

Material suitability

Special steel

Cast iron

INOX

Brass

Steel

Copper

Titanium alloy

Brass

Working length

50 mm

Length

144 mm

Shank Ø

6.35 mm

Height

93 mm

Width

96 mm

Weight

682 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323780 Fein HM-Ultra 50 63127350010 Tap drill bit set 70 mm 1 pc(s)

Description

The highest durability and excellent Zerspanleistung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)