• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HSS-Nova 50 63134280052 Tap drill bit set 28 mm 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
28 mm
Material
HSS
Material suitability
HSS
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HSS core drill bit diameter 28 x 50 Nova 50 weldon

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

28 mm

Material

HSS

Material suitability

HSS

Working length

50 mm

Total length

86 mm

Length

86 mm

Tool holder

Weldon shank

Shank Ø

19.05 mm

Material

HSSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324380 Fein HSS-Nova 50 63134280052 Tap drill bit set 28 mm 1 pc(s)

Description

Highly durable, cutting depth 50 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)