• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 150914 NST-5-M5 T-nut 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

T-nut

Manufacturer part #

150914

Weight

1.8 g

Material

Quenched steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115405 FESTO 150914 NST-5-M5 T-nut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115405 FESTO 150914 NST-5-M5 T-nut 1 pc(s)

Information

Information 2115405 FESTO 150914 NST-5-M5 T-nut 1 pc(s)

Description

Grooving stone NST-5-M5 for attachment of attachment parts. Container size=1, corrosion resistance class KBK=1 - low corrosion stress, product weight=1.8 g, material information=RoHS compliant, material grooving stone=heat-treated steel

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)