

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
1.2 bar
10 bar
Cover: aluminum wrought alloy
156510
Mounting type: With Through Hole, with accessories
89 g
16
M5
16 mm
Steel
121 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1938660 FESTO 156510 ADVU-16-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1938660 FESTO 156510 ADVU-16-20-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
€ 225.76*
The necessary accessories are required to use the article as described.