

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
1.2 bar
10 bar
Cover: aluminum wrought alloy
156592
Mounting type: With Through Hole, with accessories
87 g
12
M5
12 mm
Steel
68 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1938742 FESTO 156592 ADVU-12-40-A-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1938742 FESTO 156592 ADVU-12-40-A-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
€ 284.26*
The necessary accessories are required to use the article as described.