

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
1.5 bar
10 bar
Cover: aluminum wrought alloy
156845
Mounting type: With Through Hole, with accessories
12
M5
12 mm
Steel
68 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1938995 FESTO 156845 ADVUL-12-10-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1938995 FESTO 156845 ADVUL-12-10-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
€ 385.77*
The necessary accessories are required to use the article as described.