• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 15887 EG-4-15-PK-2 Round cylinder Enclosure material: Steel Stroke length: 15 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder EG-4-15-PK-2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Round cylinder

Stroke length

15 mm

Min. operating pressure

3.5 bar

Max. operating pressure

7 bar

Manufacturer part #

15887

Weight

5 g

Sealant

Polyurethane

Pneumatics connector

PK-2

Enclosure material

Steel

Piston diameter

4 mm

Piston rod material

Steel

Force (max.)

4.9 N

Material

Steel

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895913 FESTO 15887 EG-4-15-PK-2 Round cylinder Enclosure material: Steel Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895913 FESTO 15887 EG-4-15-PK-2 Round cylinder Enclosure material: Steel Stroke length: 15 mm 1 pc(s)

Information

Information 1895913 FESTO 15887 EG-4-15-PK-2 Round cylinder Enclosure material: Steel Stroke length: 15 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)