According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
150 mm
1 bar
10 bar
25 mm
1908319
Mounting type: with accessories
238 g
25
NBR
TPE-U
G1/8"
25 mm
Steel
M10 x 1.25
294.5 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944192 FESTO 1908319 DSNU-25-150-PPV-A Standard cyclinder Stroke length: 150 mm 1 pc(s)
User & Safety Instructions 1944192 FESTO 1908319 DSNU-25-150-PPV-A Standard cyclinder Stroke length: 150 mm 1 pc(s)
€ 146.46*
The necessary accessories are required to use the article as described.