

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
50 mm
1 bar
10 bar
16 mm
19201
89.9 g
16
M6
NBR
TPU
M5
Aluminium wrought alloy
16 mm
Steel
M6
120.6 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting ISO cylinder
yes
Datasheet 1893256 FESTO 19201 DSNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1893256 FESTO 19201 DSNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
€ 135.26*
The necessary accessories are required to use the article as described.