There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
25 mm
-20 °C
80 °C
19225
238 g
25
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPU
G1/8"
Aluminium wrought alloy
25 mm
Steel
M10 x 1.25
294.5 N
Aluminium wrought alloy
ISO 6432
+80 °C
-20 °C
Double-acting ISO cylinder
yes
Datasheet 1893273 FESTO 19225 DSNU-25-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1893273 FESTO 19225 DSNU-25-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 106.46*
The necessary accessories are required to use the article as described.