

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
25 mm
19250
238 g
25
NBR
Polyurethane
G1/8"
Aluminium wrought alloy
25 mm
Steel
M10 x 1.25
294.5 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 1895637 FESTO 19250 DSNU-25-160-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1895637 FESTO 19250 DSNU-25-160-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
Information 1895637 FESTO 19250 DSNU-25-160-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 146.46*
The necessary accessories are required to use the article as described.