• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 19265 ESNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder ESNU-16-50-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

50 mm

Min. operating pressure

1.2 bar

Max. operating pressure

10 bar

Manufacturer part #

19265

Weight

89.9 g

Size

16

Operating medium

Compressed air

Sealant

NBR

Polyurethane

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston diameter

16 mm

Piston rod material

Steel

Piston rod thread

M6

Force (max.)

106.5 N

Material

Aluminium wrought alloy

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894728 FESTO 19265 ESNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894728 FESTO 19265 ESNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Information

Information 1894728 FESTO 19265 ESNU-16-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Description

Clever attenuated
Clever steam - Setting Save Time: The new standard cylinder DSBC with the self-tuning pneumatic end position damping PPS adjusts optimally load and speed changes. You win time and flexibility - and your process security increases.
His many variants, the adaptation to ambient conditions and create your own custom design make it suitable for use. The DSBx: economical, comfortable and safe.

Easy selection quick in use
Ready to use for all cases:
The DSBx is the successor to the tried-and-tested series DNC and DNCB. By the mass according to ISO 15552 can easily replace DSBx its predecessor series - in the case of extremely simplified product selection.

Superior technology, long life
The self-adjusting pneumatic damping PPS and the unique piston technology make the DSBC to a technically superior cylinder at extremely low wear and tear.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.76*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)