

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
32 mm
Cover: aluminum wrought alloy
195986
Mounting type: with accessories
619 g
32
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
G1/8"
Aluminium wrought alloy
32 mm
Steel
M10 x 1.25
482.5 N
Steel (high alloyed)
80 °C
-20 °C
Double-acting
yes
Datasheet 1944589 FESTO 195986 DSNU-32-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1944589 FESTO 195986 DSNU-32-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 273.46*
The necessary accessories are required to use the article as described.