Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
80 mm
0.6 bar
10 bar
160 mm
2029465
160
Compressed air
NBR
160 mm
M36 x 2
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2123298 FESTO 2029465 DSBG-160-80-PPVA-N3 Standard cyclinder Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 2123298 FESTO 2029465 DSBG-160-80-PPVA-N3 Standard cyclinder Stroke length: 80 mm 1 pc(s)
€ 1,269.48*
The necessary accessories are required to use the article as described.