There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
300 mm
0.4 bar
12 bar
2098975
Mounting type: with internal thread, with accessories
1190 g
50
TPE-U
G1/4"
50 mm
Steel
M16 x 1.5
1178 N
ISO 15552
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944206 FESTO 2098975 DSBC-50-300-PPVA-N3 Standard cyclinder Stroke length: 300 mm 1 pc(s)
User & Safety Instructions 1944206 FESTO 2098975 DSBC-50-300-PPVA-N3 Standard cyclinder Stroke length: 300 mm 1 pc(s)
€ 343.96*
The necessary accessories are required to use the article as described.