Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
40 mm
0.2 bar
10 bar
125 mm
2159623
125
TPE-U
125 mm
M27 x 2
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2123374 FESTO 2159623 DSBG-125-40-PPVA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 2123374 FESTO 2159623 DSBG-125-40-PPVA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
€ 1,103.48*
The necessary accessories are required to use the article as described.