
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only 3 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Pneumatic connection: G1/8
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Standard cyclinder
- Stroke length
40 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Manufacturer part #
2159638
- Size
25
- Piston diameter
25 mm
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2123387 FESTO 2159638 CRDSNU-B-25-40-PPS-A-MG-A1 Standard cyclinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123387 FESTO 2159638 CRDSNU-B-25-40-PPS-A-MG-A1 Standard cyclinder Stroke length: 40 mm 1 pc(s)
Description
Standard cylinder CRDSNU-B -25-40 - PPS-A-MG-A1 Hub = 40 mm, piston diameter = 25 mm, based on standard = ISO 6432, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 223.98*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































