• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 2390148 DSBG-200-320-PPVA-N3 Standard cyclinder Stroke length: 320 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,569.00 / piece)
€ 1,569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G3/4
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

320 mm

Min. operating pressure

0.6 bar

Max. operating pressure

10 bar

(Ø)

200 mm

Manufacturer part #

2390148

Operating medium

Compressed air

Sealant

NBR

Piston diameter

200 mm

Piston rod thread

M36 x 2

Medium

Compressed air

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2123483 FESTO 2390148 DSBG-200-320-PPVA-N3 Standard cyclinder Stroke length: 320 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123483 FESTO 2390148 DSBG-200-320-PPVA-N3 Standard cyclinder Stroke length: 320 mm 1 pc(s)

Description

Standard cylinder DSBG-200-320-N3 Hub PPVA = 320 mm, piston diameter = 200 mm, Piston Rod Thread = M36 x 2, dampening = PPV: pneumatic damping adjustable on both sides, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,889.48*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)