• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 2536759 DSBG-160-500-P-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G3/4
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

500 mm

Min. operating pressure

0.6 bar

Max. operating pressure

10 bar

(Ø)

160 mm

Manufacturer part #

2536759

Size

160

Sealant

NBR

Piston diameter

160 mm

Piston rod thread

M36 x 2

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123569 FESTO 2536759 DSBG-160-500-P-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123569 FESTO 2536759 DSBG-160-500-P-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)

Description

Standard cylinder DSBG-160-500-P-N3 Hub = 500 mm, piston diameter = 160 mm, Piston Rod Thread = M36 x 2, dampening = P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,523.49*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)