Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
400 mm
0.6 bar
10 bar
200 mm
2537459
NBR
200 mm
M36 x 2
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2123580 FESTO 2537459 DSBG-200-400-P-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)
User & Safety Instructions 2123580 FESTO 2537459 DSBG-200-400-P-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)
€ 1,863.49*
The necessary accessories are required to use the article as described.