There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
10 bar
536205
Compact cylinder ADN-12-10-A-P-A for position detection, with external thread on the piston rod. Hub = 10 mm, piston diameter = 12 mm, Piston Rod Thread = M5, dampening = P: elastic damping rings/plates on both sides, mounting position=any
TPE-U
M5
Steel (stainless)
12 mm
68 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1939487 FESTO 536205 ADN-12-10-A-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1939487 FESTO 536205 ADN-12-10-A-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
€ 130.76*
The necessary accessories are required to use the article as described.