According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
536208
Compact cylinder ADN -12-25-A-P-A for position detection, with external thread on the piston rod. Hub = 25 mm, piston diameter = 12 mm, Piston Rod Thread = M5, dampening = P: elastic damping rings/plates on both sides, mounting position=any
12
TPE-U
M5
Steel (stainless)
12 mm
68 N
+80 °C
-20 °C
not relevant
Datasheet 1939490 FESTO 536208 ADN-12-25-A-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939490 FESTO 536208 ADN-12-25-A-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
€ 132.76*
The necessary accessories are required to use the article as described.