There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
30 mm
10 bar
536216
Compact cylinder ADN -12-30-I-P-A for position detection, with internal thread on the piston rod. Hub = 30 mm, piston diameter = 12 mm, Piston Rod Thread=M3: elastic damping rings, damping=P/plates on both sides, mounting position=any
12
TPE-U
M5
Steel (stainless)
12 mm
68 N
+80 °C
-20 °C
yes
Datasheet 1939498 FESTO 536216 ADN-12-30-I-P-A Compact cylinder Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1939498 FESTO 536216 ADN-12-30-I-P-A Compact cylinder Stroke length: 30 mm 1 pc(s)
€ 132.76*
The necessary accessories are required to use the article as described.