According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
536230
Compact cylinder ADN -16-25-I-P-A for position detection, with internal thread on the piston rod. Hub = 25 mm, piston diameter = 16 mm, Piston Rod Thread = M4, dampening = P: elastic damping rings/plates on both sides, mounting position=any
TPE-U
M5
Steel (stainless)
16 mm
121 N
+80 °C
-20 °C
not relevant
Datasheet 1939511 FESTO 536230 ADN-16-25-I-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939511 FESTO 536230 ADN-16-25-I-P-A Compact cylinder Stroke length: 25 mm 1 pc(s)
€ 134.76*
The necessary accessories are required to use the article as described.