According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
10 bar
536232
Compact cylinder ADN -16-40-I-P-A for position detection, with internal thread on the piston rod. Hub = 40 mm, piston diameter = 16 mm, Piston Rod Thread = M4, dampening = P: elastic damping rings/plates on both sides, mounting position=any
16
TPE-U
M5
Steel (stainless)
16 mm
121 N
+80 °C
-20 °C
not relevant
Datasheet 1939513 FESTO 536232 ADN-16-40-I-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939513 FESTO 536232 ADN-16-40-I-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
€ 136.76*
The necessary accessories are required to use the article as described.