


According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
10 bar
536236
Compact cylinder ADN-20-15-A-P-A in accordance with ISO 21287, for position detection, with external thread on the piston rod. Hub = 15 mm, piston diameter = 20 mm, Piston Rod Thread = M8, dampening = P: elastic damping rings/plates on both sides, mounting position=any
TPE-U
M5
Steel (stainless)
20 mm
188 N
+80 °C
-20 °C
not relevant
Datasheet 1939516 FESTO 536236 ADN-20-15-A-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1939516 FESTO 536236 ADN-20-15-A-P-A Compact cylinder Stroke length: 15 mm 1 pc(s)
€ 132.26*
The necessary accessories are required to use the article as described.