

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
10 bar
536366
Compact cylinder ADN -80-25-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 25 mm, piston diameter = 80 mm, Piston Rod Thread = M12, dampening = P: elastic damping rings/plates on both sides, mounting position=any
80
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
G1/8"
Aluminium
Steel (stainless)
80 mm
M12
3016 N
ISO 21287
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939640 FESTO 536366 ADN-80-25-I-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939640 FESTO 536366 ADN-80-25-I-P-A Compact cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
€ 381.97*
The necessary accessories are required to use the article as described.